OPA314AQDBVRQ1 vs OPA314AIDBVR feature comparison

OPA314AQDBVRQ1 Texas Instruments

Buy Now Datasheet

OPA314AIDBVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 5 PIN GREEN, SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-01-07
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00001 µA 0.0006 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00001 µA
Common-mode Reject Ratio-Min 75 dB 66 dB
Common-mode Reject Ratio-Nom 96 dB 80 dB
Input Offset Voltage-Max 2500 µV 2500 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 1.5 V/us 1.5 V/us
Supply Current-Max 0.18 mA 0.21 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 3000 3000
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 5
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0006 µA
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code TSOP5/6,.11,37
Packing Method TR
Power NO
Programmable Power NO
Qualification Status Not Qualified
Voltage Gain-Min 31620
Wideband NO

Compare OPA314AQDBVRQ1 with alternatives

Compare OPA314AIDBVR with alternatives