OPA2836IRUNT vs OPA2836IDGS feature comparison

OPA2836IRUNT Texas Instruments

Buy Now Datasheet

OPA2836IDGS Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN MSOP
Package Description VQCCN, LCC10,.08SQ,20 TSSOP, TSSOP10,.19,20
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA 1.5 µA
Bias Current-Max (IIB) @25C 1 µA 1 µA
Common-mode Reject Ratio-Min 94 dB 94 dB
Common-mode Reject Ratio-Nom 116 dB 116 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.18 µA 0.18 µA
Input Offset Voltage-Max 400 µV 400 µV
JESD-30 Code S-PQCC-N10 S-PDSO-G10
JESD-609 Code e4 e4
Length 2 mm 3 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 2 2
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC10,.08SQ,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Slew Rate-Nom 560 V/us 560 V/us
Supply Current-Max 2.4 mA 2.4 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 120000 120000
Voltage Gain-Min 100000 100000
Wideband YES YES
Width 2 mm 3 mm
Base Number Matches 1 1

Compare OPA2836IRUNT with alternatives

Compare OPA2836IDGS with alternatives