OPA2810IDR vs XOPA2810IDCNR feature comparison

OPA2810IDR Texas Instruments

Buy Now Datasheet

XOPA2810IDCNR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00034 µA
Bias Current-Max (IIB) @25C 0.00002 µA
Common-mode Reject Ratio-Min 90 dB
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 1500 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.905 mm
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Slew Rate-Nom 192 V/us
Supply Current-Max 7.6 mA
Supply Voltage Limit-Max 14 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 70000
Width 3.895 mm
Base Number Matches 1 1
Date Of Intro 2018-01-25

Compare OPA2810IDR with alternatives

Compare XOPA2810IDCNR with alternatives