OPA27CJ-BSS2
vs
OPA37BJ-BSS2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
BURR-BROWN CORP
Package Description
, CAN8,.2
, CAN8,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.08 µA
0.055 µA
Bias Current-Max (IIB) @25C
0.08 µA
Common-mode Reject Ratio-Min
100 dB
106 dB
Common-mode Reject Ratio-Nom
122 dB
125 dB
Frequency Compensation
YES
YES (AVCL>=5)
Input Offset Voltage-Max
300 µV
200 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Offset
YES
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
BS9000 Level S2
BS9000 Level S2
Slew Rate-Min
1.7 V/us
11 V/us
Slew Rate-Nom
1.9 V/us
11.9 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
8000
63000
Voltage Gain-Min
280000
447000
Base Number Matches
1
1
Compare OPA27CJ-BSS2 with alternatives
Compare OPA37BJ-BSS2 with alternatives