OPA27BJ-BS vs 3521L feature comparison

OPA27BJ-BS Burr-Brown Corp

Buy Now Datasheet

3521L Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.055 µA
Bias Current-Max (IIB) @25C 0.055 µA 0.00001 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 125 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 200 µV 250 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset YES YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1.7 V/us 0.6 V/us
Slew Rate-Nom 1.9 V/us
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Technology BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 8000
Voltage Gain-Min 450000 50000
Base Number Matches 1 2
Low-Bias YES

Compare OPA27BJ-BS with alternatives

Compare 3521L with alternatives