OPA277P
vs
OPA277U/2K5G4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
TEXAS INSTRUMENTS INC
Package Description
DIP-8
SOP, SOP8,.25
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.002 µA
0.002 µA
Bias Current-Max (IIB) @25C
0.001 µA
0.001 µA
Common-mode Reject Ratio-Nom
140 dB
140 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
30 µV
20 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e4
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
0.8 V/us
0.8 V/us
Supply Current-Max
0.9 mA
0.825 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
1995000
1995000
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
130 dB
Input Offset Current-Max (IIO)
0.001 µA
Length
4.9 mm
Low-Bias
NO
Moisture Sensitivity Level
3
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Min
0.8 V/us
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Wideband
NO
Width
3.9 mm
Compare OPA277U/2K5G4 with alternatives