OPA2705PA vs OPA2705EA/250G4 feature comparison

OPA2705PA Texas Instruments

Buy Now Datasheet

OPA2705EA/250G4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP MSOP
Package Description DIP-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00001 µA
Common-mode Reject Ratio-Min 66 dB 66 dB
Common-mode Reject Ratio-Nom 77 dB 77 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00001 µA 0.00001 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e4 e4
Length 9.81 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -6.6 V -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TR
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Slew Rate-Nom 0.6 V/us 0.6 V/us
Supply Current-Max 0.5 mA 0.5 mA
Supply Voltage Limit-Max 6.6 V 6.6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 100000 100000
Wideband NO NO
Width 7.62 mm 3 mm
Base Number Matches 2 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare OPA2705PA with alternatives

Compare OPA2705EA/250G4 with alternatives