OPA2705EA/2K5 vs OPA2705UAG4 feature comparison

OPA2705EA/2K5 Texas Instruments

Buy Now Datasheet

OPA2705UAG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP SOIC
Package Description MSOP-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00001 µA
Common-mode Reject Ratio-Nom 93 dB 77 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
Length 3 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -6.6 V -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL TUBE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 0.6 V/us 0.6 V/us
Supply Current-Max 0.5 mA 0.5 mA
Supply Voltage Limit-Max 6.6 V 6.6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 100000 100000
Wideband NO NO
Width 3 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Common-mode Reject Ratio-Min 66 dB
Input Offset Current-Max (IIO) 0.00001 µA
JESD-609 Code e4
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare OPA2705EA/2K5 with alternatives

Compare OPA2705UAG4 with alternatives