OPA2541AM-BI vs 5962-9083803HXX feature comparison

OPA2541AM-BI Burr-Brown Corp

Buy Now Datasheet

5962-9083803HXX Anaren Microwave

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BURR-BROWN CORP ANAREN INC
Package Description TO-3, CAN8/9,.5FL ,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 106 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 1500 µV
JESD-30 Code O-MBFM-P8 O-XBFM-P8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -40 V -40 V
Neg Supply Voltage-Nom (Vsup) -35 V -34 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL UNSPECIFIED
Package Code TO-3
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 6 V/us
Slew Rate-Nom 8 V/us
Supply Current-Max 50 mA
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 35 V 34 V
Surface Mount NO NO
Technology BIPOLAR HYBRID
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1600
Voltage Gain-Min 32000
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Screening Level MIL-PRF-38534 Class H

Compare OPA2541AM-BI with alternatives

Compare 5962-9083803HXX with alternatives