OPA234E/250E4 vs OPA234E/2K5 feature comparison

OPA234E/250E4 Texas Instruments

Buy Now Datasheet

OPA234E/2K5 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code MSOP MSOP
Package Description TSSOP, TSSOP8,.19 TSSOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.025 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Nom 106 dB 106 dB
Frequency Compensation YES
Input Offset Voltage-Max 250 µV 250 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 3 mm 3 mm
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 0.2 V/us 0.2 V/us
Supply Current-Max 0.35 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 350 350
Voltage Gain-Min 19950
Width 3 mm 3 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare OPA234E/250E4 with alternatives