OPA2347EA
vs
OPA2347EA/3KG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP,
LSSOP, TSSOP8,.1
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00001 µA
0.00001 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Input Offset Voltage-Max
7000 µV
6000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
2.9 mm
2.9 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Slew Rate-Nom
0.17 V/us
0.17 V/us
Supply Voltage Limit-Max
7.5 V
7.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
350
350
Width
1.6 mm
1.6 mm
Base Number Matches
5
1
Pbfree Code
Yes
Rohs Code
Yes
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
JESD-609 Code
e4
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP8,.1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Supply Current-Max
0.068 mA
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
25110
Wideband
NO
Compare OPA2347EA with alternatives
Compare OPA2347EA/3KG4 with alternatives