OPA2347EA/250 vs OPA2347YZDR feature comparison

OPA2347EA/250 Burr-Brown Corp

Buy Now Datasheet

OPA2347YZDR Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BURR-BROWN CORP ROCHESTER ELECTRONICS LLC
Package Description SOT-23, 8 PIN GREEN, WCSP-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00001 µA 0.00001 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-XBGA-B8
Neg Supply Voltage Limit-Max -3.75 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Slew Rate-Nom 0.17 V/us 0.17 V/us
Supply Voltage Limit-Max 3.75 V 7.5 V
Supply Voltage-Nom (Vsup) 2.3 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING BALL
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 350 350
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code BGA
Pin Count 8
JESD-609 Code e1
Length 2.295 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.625 mm
Terminal Finish TIN SILVER COPPER
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.295 mm