OPA2336EA/250G4 vs OPA2340EA-2500 feature comparison

OPA2336EA/250G4 Texas Instruments

Buy Now Datasheet

OPA2340EA-2500 Burr-Brown Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 90 dB 84 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00001 µA
Input Offset Voltage-Max 125 µV 500 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 2
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.03 V/us
Supply Current-Max 0.064 mA
Supply Voltage Limit-Max 7.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 100 5500
Voltage Gain-Min 31600
Wideband NO
Width 3 mm
Base Number Matches 1 2

Compare OPA2336EA/250G4 with alternatives