OPA2325IDR vs LTC6259HMS8#TRPBF feature comparison

OPA2325IDR Texas Instruments

Buy Now Datasheet

LTC6259HMS8#TRPBF Linear Technology

Buy Now Datasheet
Yes
Yes Yes
Active Transferred
TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
SOIC-8
compliant compliant
EAR99
2016-10-13 2017-01-26
Texas Instruments
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.01 µA
0.00001 µA
100 dB
114 dB
YES
150 µV
R-PDSO-G8
e4
4.905 mm
YES
YES
YES
2
2
8
125 °C
-40 °C
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
260 NOT SPECIFIED
NO
NO
1.75 mm
5 V/us
1.6 mA
6 V
5 V
YES
CMOS
AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
30 NOT SPECIFIED
10000
56234.132
NO
3.895 mm
1 2
MSOP
8
MS8

Compare OPA2325IDR with alternatives