OPA2325IDGKT
vs
LTC6259IMS8#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
TSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
Average Weight (mg)
27.45
CO2e (mg)
337.635
Samacsys Description
TEXAS INSTRUMENTS - OPA2325IDGKT - Operational Amplifier, RRIO, 2 Amplifier, 10 MHz, 5 V/µs, 2.2V to 5.5V, ± 1.1V to ± 2.75V, VSSOP
Samacsys Manufacturer
Texas Instruments
Analog Devices
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
27.824402
Category CO2 Kg
12.3
CO2
342.2401446
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.01 µA
0.075 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
100 dB
64 dB
Common-mode Reject Ratio-Nom
114 dB
95 dB
Frequency Compensation
YES
NO
Input Offset Voltage-Max
150 µV
1000 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
e3
Length
3 mm
3 mm
Low-Bias
YES
NO
Low-Offset
YES
NO
Micropower
YES
YES
Moisture Sensitivity Level
2
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
5 V/us
0.24 V/us
Supply Current-Max
1.6 mA
0.05 mA
Supply Voltage Limit-Max
6 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
1300
Voltage Gain-Min
56234.132
3500
Wideband
NO
NO
Width
3 mm
3 mm
Base Number Matches
1
1
Pin Count
8
Manufacturer Package Code
05-08-1660
Input Offset Current-Max (IIO)
0.075 µA
Slew Rate-Min
0.2 V/us
Compare OPA2325IDGKT with alternatives
Compare LTC6259IMS8#PBF with alternatives