OPA2314ASDRBTEP vs OPA2314AIDRBR feature comparison

OPA2314ASDRBTEP Texas Instruments

Buy Now Datasheet

OPA2314AIDRBR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON SON
Package Description SON-8 VSON, SOLCC8,.12,25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA 0.0006 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00001 µA
Common-mode Reject Ratio-Min 66 dB 66 dB
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00001 µA 0.00001 µA
Input Offset Voltage-Max 2500 µV 2500 µV
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 2 2
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC8,.12,25 SOLCC8,.12,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 1.5 V/us 1.5 V/us
Supply Current-Max 0.38 mA 0.38 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 3000 3000
Voltage Gain-Min 31620 31620
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 1

Compare OPA2314ASDRBTEP with alternatives

Compare OPA2314AIDRBR with alternatives