OPA2277UG4 vs OPA2277U feature comparison

OPA2277UG4 Texas Instruments

Buy Now Datasheet

OPA2277U Burr-Brown Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
parentfamilyid 894329
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 SO-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 66.775 66.775
CO2e (mg) 821.333 821.333
Samacsys Description Precision Amplifiers High Precision Oper Amplifier
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 87.373792
Category CO2 Kg 12.3 12.3
CO2 1074.6976416
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA 0.002 µA
Bias Current-Max (IIB) @25C 0.001 µA 0.001 µA
Common-mode Reject Ratio-Min 130 dB
Common-mode Reject Ratio-Nom 140 dB 140 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.001 µA
Input Offset Voltage-Max 20 µV 50 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.9 mm
Low-Bias NO
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.8 V/us
Slew Rate-Nom 0.8 V/us 0.8 V/us
Supply Current-Max 1.65 mA 1.8 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 1995000 1995000
Wideband NO
Width 3.9 mm
Base Number Matches 1 2

Compare OPA2277UG4 with alternatives