OPA2227MDREP
vs
V62/12610-01XE-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-8PIN
SOP,
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.01 µA
0.01 µA
Bias Current-Max (IIB) @25C
0.01 µA
0.01 µA
Common-mode Reject Ratio-Min
120 dB
120 dB
Common-mode Reject Ratio-Nom
138 dB
138 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.01 µA
0.01 µA
Input Offset Voltage-Max
100 µV
250 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
4.9 mm
Low-Bias
NO
NO
Low-Offset
YES
YES
Micropower
NO
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
-18 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
2.3 V/us
2.3 V/us
Supply Current-Max
7.9 mA
3.95 mA
Supply Voltage Limit-Max
18 V
18 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
8000
8000
Voltage Gain-Min
398000
3981072
Wideband
NO
NO
Width
3.91 mm
3.91 mm
Base Number Matches
1
1
Compare OPA2227MDREP with alternatives
Compare V62/12610-01XE-T with alternatives