OPA21AJ
vs
OPA27AJ/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
BURR-BROWN CORP
Package Description
, CAN8,.2
, CAN8,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.025 µA
0.04 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
200 µV
60 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Offset
YES
YES
Micropower
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.325 mA
9.4 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
500000
630000
Base Number Matches
1
1
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
1.7 V/us
Compare OPA21AJ with alternatives
Compare OPA27AJ/883B with alternatives