OPA2192IDGKR vs OPA1692IDGKT feature comparison

OPA2192IDGKR Texas Instruments

Buy Now Datasheet

OPA1692IDGKT Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SSOP
VSSOP-8 TSSOP,
8
compliant compliant
EAR99
8542.33.00.01
Texas Instruments Texas Instruments
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
0.00002 µA 0.6 µA
0.00002 µA 0.55 µA
100 dB 120 dB
120 dB 140 dB
YES YES
0.002 µA 0.02 µA
25 µV 800 µV
S-PDSO-G8 S-PDSO-G8
e4 e4
3 mm 3 mm
YES NO
YES NO
NO NO
2 2
-20 V -20 V
-3 V -18 V
2 2
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.19
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
260 260
NO NO
NO NO
Not Qualified
1.07 mm 1.1 mm
20 V/us 23 V/us
2.4 mA 1.5 mA
20 V 20 V
3 V 18 V
YES YES
BIPOLAR
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
10000 5100
100000 316227.766
NO NO
3 mm 3 mm
1 1

Compare OPA2192IDGKR with alternatives

Compare OPA1692IDGKT with alternatives