OPA2130PA vs AD648KN feature comparison

OPA2130PA Rochester Electronics LLC

Buy Now Datasheet

AD648KN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 MINI, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00002 µA 0.00001 µA
Common-mode Reject Ratio-Nom 105 dB 76 dB
Input Offset Voltage-Max 1000 µV 1500 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.81 mm
Moisture Sensitivity Level NOT SPECIFIED NOT APPLICABLE
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Seated Height-Max 5.08 mm 4.44 mm
Slew Rate-Nom 2 V/us 1.8 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Unity Gain BW-Nom 1000 1000
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code No
Qualification Status COMMERCIAL
Technology BIPOLAR

Compare OPA2130PA with alternatives

Compare AD648KN with alternatives