OPA191ID
vs
AD820BR-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
SOP,
SOP, SOP8,.25
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.009 µA
0.0025 µA
Bias Current-Max (IIB) @25C
0.00002 µA
0.00001 µA
Common-mode Reject Ratio-Min
120 dB
66 dB
Common-mode Reject Ratio-Nom
140 dB
80 dB
Input Offset Voltage-Max
25 µV
1000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
2
1
Neg Supply Voltage Limit-Max
-20 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-3 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
5.5 V/us
3 V/us
Supply Current-Max
0.2 mA
0.9 mA
Supply Voltage Limit-Max
20 V
18 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2500
1800
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Package Equivalence Code
SOP8,.25
Packing Method
TR, 7 INCH
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Voltage Gain-Min
10000
Wideband
NO
Compare OPA191ID with alternatives
Compare AD820BR-REEL7 with alternatives