OPA172QDBVRQ1
vs
OPA172IDR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOP,
SOIC-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Date Of Intro
2016-11-17
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.014 µA
0.014 µA
Bias Current-Max (IIB) @25C
0.000015 µA
0.000015 µA
Common-mode Reject Ratio-Min
110 dB
110 dB
Common-mode Reject Ratio-Nom
120 dB
120 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.001 µA
0.001 µA
Input Offset Voltage-Max
1150 µV
1000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUT LINE
SMALL OUTLINE
Packing Method
TR
TR
Power
NO
NO
Programmable Power
NO
NO
Screening Level
AEC-Q100
Slew Rate-Nom
10 V/us
10 V/us
Supply Current-Max
2 mA
1.8 mA
Supply Voltage Limit-Max
40 V
20 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
10000
Voltage Gain-Min
316227.716
316000
Wideband
NO
NO
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-20 V
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare OPA172QDBVRQ1 with alternatives
Compare OPA172IDR with alternatives