OPA172IDBVT
vs
OPA172IDCKR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
SC-70
Package Description
LSSOP, TSOP5/6,.11,37
SC-70, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.014 µA
0.014 µA
Bias Current-Max (IIB) @25C
0.000015 µA
0.000015 µA
Common-mode Reject Ratio-Min
110 dB
110 dB
Common-mode Reject Ratio-Nom
120 dB
120 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.001 µA
0.001 µA
Input Offset Voltage-Max
1000 µV
1000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e4
Length
2.9 mm
2 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
2
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.1 mm
Slew Rate-Nom
10 V/us
10 V/us
Supply Current-Max
1.8 mA
1.8 mA
Supply Voltage Limit-Max
20 V
20 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
10000
10000
Voltage Gain-Min
316000
316000
Wideband
NO
NO
Width
1.6 mm
1.25 mm
Base Number Matches
1
1
Compare OPA172IDBVT with alternatives
Compare OPA172IDCKR with alternatives