OPA140AIDGKR vs OPA111BM feature comparison

OPA140AIDGKR Texas Instruments

Buy Now Datasheet

OPA111BM Burr-Brown Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP8,.19 , CAN8,.2
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA 0.00013 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.000001 µA
Common-mode Reject Ratio-Min 126 dB 100 dB
Common-mode Reject Ratio-Nom 140 dB 100 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.001 µA
Input Offset Voltage-Max 120 µV 500 µV
JESD-30 Code S-PDSO-G8 O-MBCY-W8
JESD-609 Code e4 e0
Length 3 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -20 V -18 V
Neg Supply Voltage-Nom (Vsup) -18 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code TSSOP
Package Equivalence Code TSSOP8,.19 CAN8,.2
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 20 V/us 2 V/us
Supply Current-Max 2.7 mA 7 mA
Supply Voltage Limit-Max 20 V 18 V
Supply Voltage-Nom (Vsup) 18 V 15 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 11000 2000
Voltage Gain-Min 501187.2336 1000000
Wideband NO
Width 3 mm
Base Number Matches 1 2
Slew Rate-Min 1 V/us
Technology BIPOLAR

Compare OPA140AIDGKR with alternatives

Compare OPA111BM with alternatives