OP97EP
vs
OP97AZMDX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
ANALOG DEVICES INC
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00025 µA
Bias Current-Max (IIB) @25C
0.0001 µA
0.0001 µA
Common-mode Reject Ratio-Nom
128 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
60 µV
60 µV
JESD-30 Code
R-PDIP-T8
R-XDIP-T8
JESD-609 Code
e0
e0
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.05 V/us
0.05 V/us
Slew Rate-Nom
0.15 V/us
Supply Current-Max
0.8 mA
0.8 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
200000
200000
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.31.00.01
Screening Level
38535Q/M;38534H;883B
Compare OP97EP with alternatives
Compare OP97AZMDX with alternatives