OP97AJ/883 vs 5962-8954401GX feature comparison

OP97AJ/883 Precision Monolithics Inc

Buy Now Datasheet

5962-8954401GX Precision Monolithics Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC PRECISION MONOLITHICS INC
Package Description , CAN8,.2
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00025 µA 0.00025 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Nom 128 dB 108 dB
Frequency Compensation YES
Input Offset Voltage-Max 60 µV 60 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Bias YES
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 0.05 V/us
Slew Rate-Nom 0.15 V/us
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 200000
Base Number Matches 1 1
Package Code TO-99
Unity Gain BW-Nom 900

Compare OP97AJ/883 with alternatives

Compare 5962-8954401GX with alternatives