OP90GS+
vs
OP90GSZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP-8
MS-012-AA, SO-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.03 µA
0.025 µA
Common-mode Reject Ratio-Nom
110 dB
110 dB
Input Offset Voltage-Max
675 µV
675 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
12000 V/us
0.012 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Manufacturer Package Code
R-8
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.025 µA
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
YES
Low-Offset
YES
Package Equivalence Code
SOP8,.25
Packing Method
TR
Qualification Status
Not Qualified
Slew Rate-Min
0.005 V/us
Supply Current-Max
0.03 mA
Unity Gain BW-Nom
20
Voltage Gain-Min
100000
Compare OP90GS+ with alternatives
Compare OP90GSZ-REEL with alternatives