OP77AJ vs OP77AJ/883C feature comparison

OP77AJ Precision Monolithics Inc

Buy Now Datasheet

OP77AJ/883C Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC ANALOG DEVICES INC
Package Description , CAN8,.2 TO-99, 8 PIN
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA 0.002 µA
Bias Current-Max (IIB) @25C 0.002 µA
Frequency Compensation YES
Input Offset Voltage-Max 60 µV 25 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 0.1 V/us 0.1 V/us
Slew Rate-Nom 0.3 V/us 0.3 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 600 600
Voltage Gain-Min 2000000 2000000
Base Number Matches 2 1
parentfamilyid 1206045
Part Package Code TO-99
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
kg CO2e/kg 12.3
Average Weight (mg) 1014.45
CO2e (mg) 12477.735
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C
EFUP 50
Package Code TO-99

Compare OP77AJ with alternatives

Compare OP77AJ/883C with alternatives