OP593A
vs
SDP8406-003
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OPTOTEK LTD
|
MICRO SWITCH
|
Reach Compliance Code |
unknown
|
unknown
|
Dark Current-Max |
100 nA
|
|
Infrared Range |
YES
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Peak Wavelength |
890 nm
|
|
Power Dissipation-Max |
0.25 W
|
|
Surface Mount |
NO
|
|
Base Number Matches |
3
|
3
|
Samacsys Manufacturer |
|
Honeywell
|
Optoelectronic Device Type |
|
PHOTO TRANSISTOR
|
|
|
|
Compare OP593A with alternatives
Compare SDP8406-003 with alternatives