OP496GS-REEL vs PQ48033HTA50NKF feature comparison

OP496GS-REEL Rochester Electronics LLC

Buy Now Datasheet

PQ48033HTA50NKF SynQor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC SYNQOR INC
Part Package Code SOIC MODULE
Package Description SOP, ,
Pin Count 14 11
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA
Common-mode Reject Ratio-Nom 65 dB
Input Offset Voltage-Max 650 µV
JESD-30 Code R-PDSO-G14 R-XDMA-P11
JESD-609 Code e0 e0
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4 1
Number of Terminals 14 11
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.3 V/us
Supply Voltage Limit-Max 15 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology CMOS HYBRID
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD OVER NICKEL
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 350
Width 3.9 mm
Base Number Matches 2 1
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 35 V
Input Voltage-Nom 48 V
Load Regulation-Max 0.2%
Number of Outputs 1
Output Voltage-Max 3.63 V
Output Voltage-Min 2.64 V
Output Voltage-Nom 3.3 V
Qualification Status Not Qualified
Total Power Output-Max 165 W
Trim/Adjustable Output YES

Compare OP496GS-REEL with alternatives

Compare PQ48033HTA50NKF with alternatives