OP493FP
vs
PQ48033HTA50PNF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
SYNQOR INC
Part Package Code
DIP
MODULE
Package Description
DIP,
,
Pin Count
14
11
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.02 µA
Common-mode Reject Ratio-Nom
116 dB
Input Offset Voltage-Max
375 µV
JESD-30 Code
R-PDIP-T14
R-XDMA-P11
JESD-609 Code
e0
e0
Length
19.305 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
1
Number of Terminals
14
11
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.33 mm
Slew Rate-Nom
0.015 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
NO
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD OVER NICKEL
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
35
Width
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
35 V
Input Voltage-Nom
48 V
Load Regulation-Max
0.2%
Number of Outputs
1
Output Voltage-Max
3.63 V
Output Voltage-Min
2.64 V
Output Voltage-Nom
3.3 V
Technology
HYBRID
Total Power Output-Max
165 W
Trim/Adjustable Output
YES
Compare OP493FP with alternatives
Compare PQ48033HTA50PNF with alternatives