OP42AJ
vs
5962-01-343-4636
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1206029
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TO-99
TO-99
Package Description
TO-99, CAN8,.2
, CAN8,.2
Pin Count
8
8
Manufacturer Package Code
H-08
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
Average Weight (mg)
1014.45
CO2e (mg)
12477.735
Samacsys Manufacturer
Analog Devices
Samacsys Modified On
2023-02-22 15:33:28
Total Weight
945
Category CO2 Kg
12.3
CO2
11623.5
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
37
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.02 µA
Bias Current-Max (IIB) @25C
0.0002 µA
0.0002 µA
Common-mode Reject Ratio-Min
86 dB
Common-mode Reject Ratio-Nom
94 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00004 µA
Input Offset Voltage-Max
2000 µV
2000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Low-Bias
YES
YES
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
TO-99
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
45 V/us
40 V/us
Slew Rate-Nom
52 V/us
Supply Current-Max
6 mA
6 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
10000
Voltage Gain-Min
100000
80000
Base Number Matches
4
1
Compare OP42AJ with alternatives
Compare 5962-01-343-4636 with alternatives