OP37GZ
vs
OP37BJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.08 µA
0.095 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
122 dB
119 dB
Input Offset Voltage-Max
100 µV
200 µV
JESD-30 Code
R-GDIP-T8
O-XBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
11 V/us
11 V/us
Slew Rate-Nom
11.9 V/us
17 V/us
Supply Current-Max
5.7 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
DUAL
BOTTOM
Unity Gain BW-Nom
63000
63000
Voltage Gain-Min
700000
250000
Base Number Matches
9
9
Rohs Code
No
Part Package Code
TO-99
Package Description
TO-99, CAN8,.2
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.055 µA
Frequency Compensation
YES (AVCL>=5)
JESD-609 Code
e0
Low-Offset
YES
Package Code
TO-99
Package Equivalence Code
CAN8,.2
Terminal Finish
TIN LEAD
Compare OP37BJ with alternatives