OP37GZ
vs
OP-37GD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR INTEGRATED SYSTEMS INC
RAYTHEON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.08 µA
0.15 µA
Bias Current-Max (IIB) @25C
0.08 µA
0.08 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
120 dB
118 dB
Frequency Compensation
YES (AVCL>=5)
YES (AVCL>=5)
Input Offset Voltage-Max
220 µV
220 µV
JESD-30 Code
R-CDIP-T8
R-CDIP-T8
Low-Offset
YES
YES
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
+-15 V
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
11 V/us
11 V/us
Slew Rate-Nom
17 V/us
17 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
63000
63000
Voltage Gain-Min
400000
200000
Base Number Matches
2
1
JESD-609 Code
e0
Supply Current-Max
5.7 mA
Terminal Finish
TIN LEAD
Compare OP37GZ with alternatives
Compare OP-37GD with alternatives