OP37EN8 vs OP37GP+ feature comparison

OP37EN8 Linear Technology

Buy Now Datasheet

OP37GP+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.04 µA 0.08 µA
Common-mode Reject Ratio-Nom 94 dB 118 dB
Frequency Compensation YES (AVCL>=5) YES (AVCL>=5)
Input Offset Voltage-Max 300 µV 220 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Low-Offset YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 11 V/us 11 V/us
Slew Rate-Nom 28 V/us 17 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 40000 63000
Voltage Gain-Min 250000 200000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Length 9.375 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.572 mm
Time@Peak Reflow Temperature-Max (s) 30

Compare OP37EN8 with alternatives

Compare OP37GP+ with alternatives