OP298AD
vs
OP298C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
OPTOTEK LTD
|
Package Description |
TO-18, TO-46, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
TT Electronics
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.1 A
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
INFRARED LED
|
|
Peak Wavelength |
875 nm
|
|
Shape |
ROUND
|
|
Size |
4.65 mm
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare OP298AD with alternatives
Compare OP298C with alternatives