OP297GP vs OP-07Z feature comparison

OP297GP Rochester Electronics LLC

Buy Now Datasheet

OP-07Z General Electric Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC GENERAL ELECTRIC SOLID STATE
Part Package Code DIP
Package Description PLASTIC, MS-001BA, DIP-8 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00075 µA
Common-mode Reject Ratio-Nom 130 dB
Input Offset Voltage-Max 400 µV 200 µV
JESD-30 Code R-PDIP-T8 R-XDIP-T8
JESD-609 Code e0 e0
Length 9.27 mm
Moisture Sensitivity Level NOT APPLICABLE
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.33 mm
Slew Rate-Nom 0.15 V/us
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 500
Width 7.62 mm
Base Number Matches 3 4
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.003 µA
Frequency Compensation YES
Low-Offset YES
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Slew Rate-Min 0.1 V/us
Technology BIPOLAR
Voltage Gain-Min 150000

Compare OP297GP with alternatives