OP295GP vs MC34182P feature comparison

OP295GP Analog Devices Inc

Buy Now Datasheet

MC34182P Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MOTOROLA INC
Part Package Code DIP
Package Description PLASTIC, MS-001BA, DIP-8 PLASTIC, DIP-8
Pin Count 8
Manufacturer Package Code N-8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.03 µA 0.002 µA
Bias Current-Max (IIB) @25C 0.02 µA
Common-mode Reject Ratio-Min 86 dB 70 dB
Common-mode Reject Ratio-Nom 110 dB 86 dB
Frequency Compensation YES
Input Offset Voltage-Max 800 µV 4000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.27 mm 9.78 mm
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 4.45 mm
Slew Rate-Nom 0.03 V/us 10 V/us
Supply Current-Max 0.35 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BICMOS BIPOLAR
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 85 4000
Voltage Gain-Min 500000 15000
Width 7.62 mm 7.62 mm
Base Number Matches 2 6
Slew Rate-Min 7 V/us