OP290GS
vs
SA5532AP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP16,.25
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
16
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.025 µA
1 µA
Bias Current-Max (IIB) @25C
0.025 µA
0.8 µA
Common-mode Reject Ratio-Min
80 dB
70 dB
Common-mode Reject Ratio-Nom
110 dB
100 dB
Frequency Compensation
NO
YES
Input Offset Voltage-Max
750 µV
4000 µV
JESD-30 Code
R-PDSO-G16
R-PDIP-T8
JESD-609 Code
e0
e4
Length
10.3 mm
9.81 mm
Low-Offset
YES
NO
Micropower
YES
NO
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
16
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.08 mm
Slew Rate-Min
0.005 V/us
Slew Rate-Nom
0.012 V/us
9 V/us
Supply Current-Max
0.06 mA
16 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
20
10000
Voltage Gain-Min
100000
10000
Width
7.5 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Input Offset Current-Max (IIO)
0.15 µA
Low-Bias
NO
Packing Method
TUBE
Power
NO
Programmable Power
NO
Wideband
NO
Compare OP290GS with alternatives
Compare SA5532AP with alternatives