OP27GZ
vs
OP27CJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
BURR-BROWN CORP
Package Description
DIP-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Input Offset Voltage-Max
220 µV
100 µV
JESD-30 Code
R-XDIP-T8
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Package Body Material
CERAMIC
METAL
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Base Number Matches
9
7
Average Bias Current-Max (IIB)
0.08 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
122 dB
Neg Supply Voltage Limit-Max
-22 V
Slew Rate-Min
1.7 V/us
Slew Rate-Nom
1.9 V/us
Supply Current-Max
5.7 mA
Supply Voltage Limit-Max
22 V
Unity Gain BW-Nom
8000
Voltage Gain-Min
700000
Compare OP27GZ with alternatives