OP27GP vs OP37FJ feature comparison

OP27GP Rochester Electronics LLC

Buy Now Datasheet

OP37FJ Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code DIP
Package Description PLASTIC, MS-001BA, DIP-8 , CAN8,.2
Pin Count 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.15 µA
Common-mode Reject Ratio-Nom 118 dB
Input Offset Voltage-Max 220 µV 140 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e0 e0
Length 9.27 mm
Moisture Sensitivity Level NOT APPLICABLE
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 245
Seated Height-Max 5.33 mm
Slew Rate-Nom 2.8 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 8000
Width 7.62 mm
Base Number Matches 9 9
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES (AVCL>=5)
Low-Offset YES
Package Equivalence Code CAN8,.2
Qualification Status Not Qualified