OP27BZ vs OPA27BZ/883B feature comparison

OP27BZ Linear Integrated Systems

Buy Now Datasheet

OPA27BZ/883B Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC BURR-BROWN CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.055 µA
Bias Current-Max (IIB) @25C 0.055 µA 0.055 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 123 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 60 µV 200 µV
JESD-30 Code R-CDIP-T8 R-XDIP-T8
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1.7 V/us 1.7 V/us
Slew Rate-Nom 2.8 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 8000
Voltage Gain-Min 500000 500000
Base Number Matches 2 1
JESD-609 Code e0
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 9.4 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare OP27BZ with alternatives

Compare OPA27BZ/883B with alternatives