OP27BZ
vs
OP-27BZ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR INTEGRATED SYSTEMS INC
|
MOTOROLA INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP8,.3
|
DIP,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.055 µA
|
0.095 µA
|
Bias Current-Max (IIB) @25C |
0.055 µA
|
|
Common-mode Reject Ratio-Min |
106 dB
|
|
Common-mode Reject Ratio-Nom |
123 dB
|
119 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
60 µV
|
200 µV
|
JESD-30 Code |
R-CDIP-T8
|
R-CDIP-T8
|
Low-Offset |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
1.7 V/us
|
|
Slew Rate-Nom |
2.8 V/us
|
2.8 V/us
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
8000
|
8000
|
Voltage Gain-Min |
500000
|
|
Base Number Matches |
2
|
5
|
Length |
|
10.415 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
5.08 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.62 mm
|
|
|
|
Compare OP27BZ with alternatives
Compare OP-27BZ with alternatives