OP275GSZ
vs
OP275GPZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
0.4 µA
Common-mode Reject Ratio-Nom
106 dB
106 dB
Input Offset Voltage-Max
1250 µV
1250 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
4.9 mm
9.88 mm
Moisture Sensitivity Level
1
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT APPLICABLE
Seated Height-Max
1.75 mm
5.33 mm
Slew Rate-Nom
22 V/us
22 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT APPLICABLE
Unity Gain BW-Nom
9000
9000
Width
3.9 mm
7.62 mm
Base Number Matches
2
1
Compare OP275GSZ with alternatives
Compare OP275GPZ with alternatives