OP265A vs OP265A feature comparison

OP265A TT Electronics Resistors

Buy Now Datasheet

OP265A TT Electronics OPTEK Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.8 V 1.8 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 890 nm 890 nm
Response Time-Max 5e-7 s 5e-7 s
Reverse Voltage-Max 2 V 2 V
Semiconductor Material GaAlAs GaAlAs
Shape ROUND ROUND
Size 3 mm 3 mm
Spectral Bandwidth 80 m 80 m
Surface Mount NO NO
Viewing Angle 18 deg 18 deg
Base Number Matches 1 5
Pbfree Code Yes

Compare OP265A with alternatives

Compare OP265A with alternatives