OP240A vs MLED77 feature comparison

OP240A TT Electronics OPTEK Technology

Buy Now Datasheet

MLED77 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC MOTOROLA INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer TT Electronics
Additional Feature SIDE VIEW
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.06 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 890 nm 850 nm
Shape ROUND ROUND
Size 1.58 mm 1.14 mm
Base Number Matches 1 1
Forward Voltage-Max 2 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Output Power-Nom 2.5 mW
Response Time-Max 3.5e-8 s
Reverse Voltage-Max 6 V
Semiconductor Material GaAlAs
Spectral Bandwidth 40 m
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 30 deg

Compare OP240A with alternatives

Compare MLED77 with alternatives