OP224
vs
OP224TX
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
OPTEK TECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
|
MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.B
|
3A001.A.2.C
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
TT Electronics
|
TT Electronics
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.8 V
|
1.8 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
890 nm
|
890 nm
|
Response Time-Max |
5e-7 s
|
|
Reverse Voltage-Max |
2 V
|
2 V
|
Semiconductor Material |
GaAlAs
|
GaAlAs
|
Shape |
ROUND
|
ROUND
|
Size |
1.52 mm
|
1.02 mm
|
Spectral Bandwidth |
80 m
|
80 m
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
24 deg
|
18 deg
|
Base Number Matches |
13
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
Output Power-Nom |
|
1.5 mW
|
|
|
|
Compare OP224 with alternatives
Compare OP224TX with alternatives