OP215AJ/883C
vs
5962-8853801VGA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TO-99
BCY
Package Description
TO-99, 8 PIN
, CAN8,.2
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0003 µA
0.0001 µA
Common-mode Reject Ratio-Nom
97 dB
86 dB
Input Offset Voltage-Max
2000 µV
1000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
TO-99
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
18 V/us
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
5700
Base Number Matches
1
1
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0001 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Package Equivalence Code
CAN8,.2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Screening Level
MIL-PRF-38535 Class V
Slew Rate-Min
7.5 V/us
Supply Current-Max
8.5 mA
Supply Voltage Limit-Max
22 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Min
30000
Wideband
NO
Compare OP215AJ/883C with alternatives
Compare 5962-8853801VGA with alternatives