OP20HJ
vs
HA2-5141-7
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
INTERSIL CORP
Part Package Code
TO-99
BCY
Package Description
TO-99, 8 PIN
, CAN8,.2
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.45 µA
Bias Current-Max (IIB) @25C
0.04 µA
0.1 µA
Common-mode Reject Ratio-Min
90 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1000 µV
8000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
METAL
Package Code
TO-99
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Slew Rate-Nom
0.05 V/us
Supply Current-Max
0.115 mA
0.15 mA
Supply Voltage Limit-Max
18 V
17.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
100
Voltage Gain-Min
500000
15000
Base Number Matches
3
3
Low-Bias
NO
Micropower
YES
Power
NO
Programmable Power
NO
Slew Rate-Min
0.8 V/us
Wideband
NO
Compare OP20HJ with alternatives